ABB S range Series DIN Rail Timer Relay, 2-Contact, 24 → 240 V ac/dc 24V ac, 240 V ac, 0.05 s → 10 min,

Subtotal (1 unit)*

€168.11

(exc. VAT)

€206.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€168.11

*price indicative

RS Stock No.:
746-7075
Mfr. Part No.:
1SVR740120R3300 CT-ARS.21P
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

0.05 s → 10 min

Number of Contacts

2

Number of Timer Functions

1

Contact Configuration

DPDT

IP Rating

IP50, IP20

Supply AC Voltage

24V ac, 240V ac

Supply DC Voltage

24 → 240 V ac/dc

Minimum Operating Temperature

-25°C

Contact Current

4A

Maximum Operating Temperature

60°C

Terminal Type

Push-in

Mode

Power-Off Delay

Width

22.5mm

Standards/Approvals

IEC/EN 60947-1, UL94 VO

Length

85.6mm

Height

113.4mm

Series

S range

CT-ARS Series Off Delay Timers


The CT-ARS is an electronic timer series from the CT-S range with true OFF - Delay. These models provide up to 7 time ranges and a continuous rated control voltage that enables worldwide use regardless of the supply voltage. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool - free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or an "S" at the end of each manufacturer's part number within the series.

Rated control supply voltage 24 → 240 Vac/dc

OFF - Delay timer without auxiliary voltage

7 time ranges selectable between 0.05 s → 10 min

Precise adjustment by front - face operating elements

Screw connection technology or Easy Connect Technology available

Enclosure material for highest fire protection classification

Tool - free mounting and demounting on DIN - rail

1 C/O (SPDT) contact

22.5 mm (0.89 in) width

An LED for status indication

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy