Omron H3Y-2 Series DIN Rail Solid State Timer, 8-Contact 120V ac, 30 s, Single-Function, DPDT Switch Configuration

Image representative of range

Get a bulk buy discount

Add 5 more to save €15.05

View bulk pricing options

Subtotal (1 unit)*

€74.29

(exc. VAT)

€91.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€74.29-
5 - 9€71.28€15.05
10 +€69.07€52.20

*price indicative

RS Stock No.:
794-8899
Mfr. Part No.:
H3Y-2 AC100-120 30S
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Timer

Function

Timer

Mount Type

DIN Rail

Time Range

30 s

Number of Contacts

8

Number of Timer Functions

Single

Contact Configuration

DPDT

IP Rating

IP40

Minimum Operating Temperature

-10°C

Contact Current

3A

Supply AC Voltage

120V ac

Maximum Operating Temperature

50°C

Mode

Other

Terminal Type

8-Pin Connector

Width

28mm

Height

28mm

Standards/Approvals

CSA, EN, UR

Length

21.5mm

Series

H3Y-2

COO (Country of Origin):
CN

Omron H3Y Series Solid State Timer, 30 s Time Range, 120V AC Supply Voltage - H3Y-2 AC100-120 30S


This solid-state timer provides timed control for industrial automation and machinery using an AC supply. Designed for DIN-rail mounting, it delivers a single time-delay function suitable for control panels and equipment requiring a fixed 30 s delay. The module offers robust approval credentials for professional electrical environments and connects via solder terminals.

Features and Benefits:


• 120V AC supply enables integration with standard control systems
• DPDT eight-contact arrangement offers flexible switching options
• 3 A contact rating supports typical control circuits
• IP40 ingress protection for enclosed-panel use
• Operating range from -10°C to 50°C ensures stable performance
• Approved to EN, CSA and UR standards for electrical installations

Applications


• Suitable for sequencing delays in conveyor control systems
• Ideal for timing functions in motor starter assemblies
• Used with control relays in automated test rigs
• Can be used for delayed actuation in packaging machinery
• Suitable for panel-mounted timing in HVAC control cabinets

How is the unit physically secured within an electrical cabinet?


It is designed for DIN-rail mounting, enabling Rapid installation on standard 35mm rails within control enclosures.

What type of electrical connections are provided for wiring?


The device uses solder-type terminals to connect supply and switching conductors directly.

How many switching elements does the device include and what configuration are they?


There are eight switching contacts configured as DPDT outputs to support dual-circuit switching arrangements.

What environmental limits should be observed during operation?


The timer must be operated within a temperature window of -10°C to 50°C and typically inside an enclosed panel due to its IP40 rating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy