Omron H3Y-4 Series DIN Rail Solid State Timer, 14-Contact 120V ac, 0.2 → 5 s, Single-Function, 4PDT Switch
- RS Stock No.:
- 794-8934
- Mfr. Part No.:
- H3Y-4 AC100-120 5S
- Manufacturer:
- Omron
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€69.82
(exc. VAT)
€85.88
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €69.82 | - |
| 5 - 9 | €67.02 | 4% |
| 10 + | €64.90 | 7% |
*price indicative
- RS Stock No.:
- 794-8934
- Mfr. Part No.:
- H3Y-4 AC100-120 5S
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Timer | |
| Function | Timer | |
| Mount Type | DIN Rail | |
| Time Range | 0.2 → 5 s | |
| Number of Contacts | 14 | |
| Number of Timer Functions | Single | |
| Contact Configuration | 4PDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 120V ac | |
| Contact Current | 3A | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | 14-Pin Connector | |
| Mode | Other | |
| Standards/Approvals | UR, EN, CSA | |
| Length | 21.5mm | |
| Height | 28mm | |
| Width | 28mm | |
| Series | H3Y-4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Timer | ||
Function Timer | ||
Mount Type DIN Rail | ||
Time Range 0.2 → 5 s | ||
Number of Contacts 14 | ||
Number of Timer Functions Single | ||
Contact Configuration 4PDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 120V ac | ||
Contact Current 3A | ||
Maximum Operating Temperature 50°C | ||
Terminal Type 14-Pin Connector | ||
Mode Other | ||
Standards/Approvals UR, EN, CSA | ||
Length 21.5mm | ||
Height 28mm | ||
Width 28mm | ||
Series H3Y-4 | ||
- COO (Country of Origin):
- CN
Omron H3Y Series Solid State Timer, 5s Time Range, 120V AC Supply Voltage - H3Y-4 AC100-120 5S
This solid-state timer provides timed control for automation and electrical systems, delivering a fixed 5 s delay on AC supply lines. Designed for DIN-rail mounting in control panels, it operates within common ambient conditions and accepts an AC supply to trigger its timing function. It offers multiple switching contacts for integration into relay logic and distribution assemblies.
Features and Benefits:
• 120V AC supply for compatibility with standard control circuits
• Four-pole double-throw contact layout enabling complex switching
• Fourteen contact points supporting multiple circuits simultaneously
• 3 A contact rating for moderate current switching applications
• Solder terminals for secure, low-resistance connections
• IP40 enclosure rating for dust protection in enclosed panels
• Four-pole double-throw contact layout enabling complex switching
• Fourteen contact points supporting multiple circuits simultaneously
• 3 A contact rating for moderate current switching applications
• Solder terminals for secure, low-resistance connections
• IP40 enclosure rating for dust protection in enclosed panels
Applications
• Suitable for sequential motor start and stop control in machinery
• Ideal for interlock timing in industrial control cabinets
• Used with relay racks requiring multiple simultaneous outputs
• Can be used for timed signalling in process automation systems
• Suitable for retrofit as a solid-state timer 5 second relay replacement
• Ideal for interlock timing in industrial control cabinets
• Used with relay racks requiring multiple simultaneous outputs
• Can be used for timed signalling in process automation systems
• Suitable for retrofit as a solid-state timer 5 second relay replacement
What temperature range can I expect reliable operation within?
It is rated to function between -10 °C and 50 °C, covering typical indoor industrial environments.
How is the unit mounted in a control panel?
The device is designed for DIN-rail mounting to allow straightforward installation in standard enclosures.
What approvals support use in regulated installations?
It holds approvals under UR, EN and CSA standards for use where recognised certifications are required.
How Compact is the device for tight panel layouts?
The housing measures 63mm in length and 21.5mm in width to minimise occupied rail space.
What Terminal and contact configuration should installers prepare for?
Expect solder-type terminals and a 4PDT contact configuration providing fourteen Active contact points rated at 3 A.
Approvals
UL, CSA
Standards
EN 50081-2, EN50082-2, VDE0435/P2021, VDE0110
Related links
- Omron H3Y-2 Series DIN Rail Solid State Timer 0.2 → 5 s DPDT Switch
- Omron H3Y-2 Series DIN Rail Solid State Timer 30 s DPDT Switch Configuration
- Omron H3Y-4 Series DIN Rail 4-Contact 0.2 → 5 min 4PDT
- Omron H3Y-4 Series DIN Rail 4-Contact 0.2 → 5 min 4PDT
- Omron H3Y-4 Series DIN Rail 4-Contact 2 → 60 s 4PDT Switch
- Omron H3Y Series DIN Rail 2-Contact 230 V ac
- Omron H3Y-4 Series DIN Rail 4-Contact 120 V ac
- Omron H3Y-4 Series DIN Rail 4-Contact 230 V ac
