Omron H3YN Series Plug-in Solid State Timer, 4-Contact, 12 V dc, 24 V dc, 48 V dc, 100 V dc, 110 V dc, 125 V dc 100 V
- RS Stock No.:
- 825-4628
- Mfr. Part No.:
- H3YN-4 DC100-110
- Manufacturer:
- Omron
Subtotal (1 unit)*
€64.30
(exc. VAT)
€79.09
(inc. VAT)
- 1 unit(s) shipping from 03 June 2026
- Plus 1 unit(s) shipping from 03 June 2026
Units | Per unit |
|---|---|
| 1 + | €64.30 |
*price indicative
- RS Stock No.:
- 825-4628
- Mfr. Part No.:
- H3YN-4 DC100-110
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | H3YN | |
| Mount Type | Plug-in | |
| Product Type | Solid State Timer | |
| Number of Contacts | 4 | |
| Supply DC Voltage | 12 V dc, 24 V dc, 48 V dc, 100 V dc, 110 V dc, 125 V dc | |
| Supply AC Voltage | 100 V ac, 120 V ac, 200 V ac, 230 V ac, 24 V ac | |
| Time Range | 0.1 s, 10 min | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | 4PDT | |
| Contact Current | 3 A | |
| Function | ON Delay | |
| Height | 28 mm | |
| IP Rating | IP40 | |
| Length | 56.6 mm | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Operating Temperature | 10 °C | |
| Standards/Approvals | UL-508,CSA C22.2 No. 14,Lloyds,VDE0435/P2021,EN 50081-2,EN 50082-2,EN61812-1,IEC60664-1,CE,RoHS | |
| Switching Voltage | 250 V ac, 125 V dc | |
| Terminal Type | Plug-In | |
| Timing Adjustment | Dial | |
| Width | 21.5 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series H3YN | ||
Mount Type Plug-in | ||
Product Type Solid State Timer | ||
Number of Contacts 4 | ||
Supply DC Voltage 12 V dc, 24 V dc, 48 V dc, 100 V dc, 110 V dc, 125 V dc | ||
Supply AC Voltage 100 V ac, 120 V ac, 200 V ac, 230 V ac, 24 V ac | ||
Time Range 0.1 s, 10 min | ||
Number of Timer Functions Multifunction | ||
Contact Configuration 4PDT | ||
Contact Current 3 A | ||
Function ON Delay | ||
Height 28 mm | ||
IP Rating IP40 | ||
Length 56.6 mm | ||
Maximum Operating Temperature 50 °C | ||
Minimum Operating Temperature 10 °C | ||
Standards/Approvals UL-508,CSA C22.2 No. 14,Lloyds,VDE0435/P2021,EN 50081-2,EN 50082-2,EN61812-1,IEC60664-1,CE,RoHS | ||
Switching Voltage 250 V ac, 125 V dc | ||
Terminal Type Plug-In | ||
Timing Adjustment Dial | ||
Width 21.5 mm | ||
Related links
- Omron H3YN Series Panel Timer Relay 125 V dc 100V ac 0.1 s to 10 min 4
- Omron H3YN Series DIN Rail Timer Relay 125 V dc 12V ac Multifunction-Function
- Omron H3YN Series Panel Timer Relay 125 V dc 200V ac 0.1 s to 10 min 4
- Omron H3YN Series Panel Timer Relay 125 V dc 100V ac 0.1 min to 10 h 4
- Omron H3YN Series DIN Rail Timer Relay 24 V dc 24V ac Multifunction-Function, 4PST Switch
- Omron H3YN Series Panel Timer Relay 125 V dc 12V ac Multifunction-Function, 4 NO/4 NC
- Omron H3YN Series DIN Rail Timer Relay 24 V dc 24V ac Multifunction-Function, 4PDT Switch
- Omron H3YN Series Panel Timer Relay 125 V dc 24V ac Multifunction-Function, 4 NO/4 NC
