Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 4-Contact, 24 V dc 24V ac, 0.1 s → 10 min,
- RS Stock No.:
- 236-1385
- Distrelec Article No.:
- 303-99-672
- Mfr. Part No.:
- H3YN-4 DC24
- Manufacturer:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€66.96
(exc. VAT)
€82.36
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €66.96 |
| 5 - 9 | €64.28 |
| 10 + | €62.26 |
*price indicative
- RS Stock No.:
- 236-1385
- Distrelec Article No.:
- 303-99-672
- Mfr. Part No.:
- H3YN-4 DC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail, Panel Mount | |
| Time Range | 0.1 s → 10 min | |
| Number of Contacts | 4 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | 4PST | |
| IP Rating | IP40 | |
| Supply AC Voltage | 24V ac | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 3A | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Socket | |
| Mode | Multifunction | |
| Height | 63mm | |
| Width | 21.5mm | |
| Standards/Approvals | CSA, EN, UR | |
| Length | 28mm | |
| Series | H3YN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail, Panel Mount | ||
Time Range 0.1 s → 10 min | ||
Number of Contacts 4 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration 4PST | ||
IP Rating IP40 | ||
Supply AC Voltage 24V ac | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 24 V dc | ||
Contact Current 3A | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Socket | ||
Mode Multifunction | ||
Height 63mm | ||
Width 21.5mm | ||
Standards/Approvals CSA, EN, UR | ||
Length 28mm | ||
Series H3YN | ||
OMRON Timer Relay, Multiple Timer Functions, 3A Maximum Current - H3YN Series - H3YN-4 DC24
For industrial equipment that ticks along efficiently, use this timer relay from OMRON. It opens or closes its electrical contacts based on a pre-set duration. You can increase the time delay by seconds and minutes and it's capable of ON delay, interval, flicker-off start and flicker-on start, making it a versatile control option. You can trust it to handle essential applications like your process control system. The unit is compatible with DIN rail and panel mounting for flexibility during installation.
Features & Benefits
• Maximum current of 3A for low power consumption
• Lasting performance, thanks to a minimum mechanical life expectancy of 10 million cycles
• Maximum accuracy of ±1%FS for minimal errors
• Resists shock and vibration for safety in challenging settings
Applications
• HVAC systems
• Power plants
• Medical devices
• Packaging facilities
How do I reset the time delay on this relay?
To reset the delay, use the front-facing rotary switch to select your preferred mode.
What's the adjustable time range of this relay?
You can adjust the time range between 0.1s and 10mins to suit the needs of fast-paced operations.
Related links
- Omron H3YN Series DIN Rail 4-Contact 0.1 s → 10 min,
- Omron H3YN Series DIN Rail 4-Contact 0.1 s → 10 min,
- Omron H3YN Series DIN Rail 2-Contact 0.1 s → 10 min,
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 24V ac
- Omron H3YN Series Panel Timer Relay 24 V 24V ac Multifunction-Function, DPDT Switch
- Omron H3YN Series DIN Rail Timer Relay 24 V dc 24V ac Multifunction-Function, DPDT
- Omron H3YN Series DIN Rail 4-Contact 0.1 min → 10 h,
- Omron H3YN Series Panel Timer Relay 125 V 200V ac 0.1 s → 10 min
