Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 4-Contact, 24 V dc 24V ac, 0.1 s → 10 min,
- RS Stock No.:
- 236-1391
- Mfr. Part No.:
- H3YN-4 AC24
- Manufacturer:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€66.96
(exc. VAT)
€82.36
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €66.96 |
| 5 - 9 | €64.28 |
| 10 + | €62.26 |
*price indicative
- RS Stock No.:
- 236-1391
- Mfr. Part No.:
- H3YN-4 AC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail, Panel Mount | |
| Time Range | 0.1 s → 10 min | |
| Number of Contacts | 4 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | 4PDT | |
| IP Rating | IP40 | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 3A | |
| Supply AC Voltage | 24V ac | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Socket | |
| Mode | Multifunction | |
| Maximum Operating Temperature | 50°C | |
| Height | 63mm | |
| Width | 21.5mm | |
| Length | 28mm | |
| Standards/Approvals | EN, UR, CSA | |
| Series | H3YN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail, Panel Mount | ||
Time Range 0.1 s → 10 min | ||
Number of Contacts 4 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration 4PDT | ||
IP Rating IP40 | ||
Supply DC Voltage 24 V dc | ||
Contact Current 3A | ||
Supply AC Voltage 24V ac | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Socket | ||
Mode Multifunction | ||
Maximum Operating Temperature 50°C | ||
Height 63mm | ||
Width 21.5mm | ||
Length 28mm | ||
Standards/Approvals EN, UR, CSA | ||
Series H3YN | ||
Omron H3YN Series Timer Relay, 24V AC Supply Voltage, 4PDT Switch Configuration - H3YN-4 AC24
This timer relay is designed for various applications in automation and control systems. The compact device features a DIN rail and panel mount design, making installation convenient in different environments. With its versatile operational modes and time range capabilities, this timer is essential for precise timing tasks.
Features & Benefits
• Multi-function capability allows selection of multiple operating modes
• Time range selectable from 0.1 seconds to 10 minutes
• Features flicker start options for customised operations
• External power supply ensures stable performance under varying loads
• Compact dimensions allow for effective space-saving in installations
Applications
• Used for controlling electrical loads in industrial environments
• Ideal for requiring precise timing sequences
• Suitable for automation systems needing reliable on-delay timing
• Used in timer circuits to manage flicker start operations
• Integrates with other devices for enhanced control and automation systems
How does the selectable time range enhance operational flexibility?
The selectable time range allows precise control of the timing intervals needed for various applications, ensuring efficient operation tailored to specific tasks.
In what scenarios is the flicker start mode particularly useful?
The flicker start mode is beneficial in situations where transient signals or oscillatory behaviours are needed, allowing devices to operate in a desired pattern without disrupting normal function.
What are the installation options for this device?
This unit can be easily mounted on both DIN rails and panels, providing flexibility in configuration to suit different installation environments.
How can this timer relay contribute to energy efficiency?
By allowing precise timing control, it prevents unnecessary operation of equipment, thus contributing to reduced energy consumption and operational costs.
What precautions should be considered during installation?
It is crucial to ensure that the installation environment is free from excessive dust or corrosive gases and to maintain an appropriate distance from other devices to allow for effective heat dissipation.
Related links
- Omron H3YN Series DIN Rail 2-Contact 0.1 s → 10 min,
- Omron H3YN Series DIN Rail 4-Contact 0.1 s → 10 min,
- Omron H3YN Series DIN Rail 4-Contact 0.1 s → 10 min,
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 24V ac
- Omron H3YN Series DIN Track Solid State Timer 0.1 s → 10 min 4 NO/4
- Omron H3YN Series DIN Rail 2-Contact 0.1 min → 10 h,
- Omron H3YN Series Panel Timer Relay 125 V 200V ac 0.1 s → 10 min
- Omron H3YN Series Panel Timer Relay 125 V dc 200V ac 0.1 s → 10 min,
