OPTIBELT 606 3M 6 Timing Belt 202 Teeth, 606 mm Length, 6 mm Width
- RS Stock No.:
- 176-480
- Mfr. Part No.:
- 606 3M 6
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€6.05
(exc. VAT)
€7.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.05 |
*price indicative
- RS Stock No.:
- 176-480
- Mfr. Part No.:
- 606 3M 6
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 202 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 606mm | |
| Pitch Length | 3mm | |
| Belt Width | 6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, 13050, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 202 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 606mm | ||
Pitch Length 3mm | ||
Belt Width 6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, 13050, ISO 9563 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 606 3M 15 Timing Belt 202 Teeth 15 mm Width
- OPTIBELT 606 3M 9 Timing Belt 202 Teeth 9 mm Width
- Gates PCV 14MGT 2828 20 Timing Belt 202 Teeth 20 mm Width
- Gates PCV 14MGT 2828 68 Timing Belt 202 Teeth 68 mm Width
- Gates PCV 14MGT 2828 90 Timing Belt 202 Teeth 90 mm Width
- Gates PCV 14MGT 2828 125 Timing Belt 202 Teeth 125 mm Width
- Gates PCV 14MGT 2828 37 Timing Belt 202 Teeth 37 mm Width
- OPTIBELT 246 3M 6 Timing Belt 82 Teeth 6 mm Width
