OPTIBELT 1569 3M 9 Timing Belt 523 Teeth, 1.569 m Length, 9 mm Width
- RS Stock No.:
- 176-507
- Mfr. Part No.:
- 1569 3M 9
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€13.11
(exc. VAT)
€16.13
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.11 |
*price indicative
- RS Stock No.:
- 176-507
- Mfr. Part No.:
- 1569 3M 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 523 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 9mm | |
| Belt Length | 1.569m | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 523 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Width 9mm | ||
Belt Length 1.569m | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1569 3M 15 Timing Belt 523 Teeth 15 mm Width
- OPTIBELT 1569 3M 6 Timing Belt 523 Teeth 6 mm Width
- OPTIBELT 1062 3M 9 Timing Belt 354 Teeth 9 mm Width
- OPTIBELT 531 3M 9 Timing Belt 177 Teeth 9 mm Width
- OPTIBELT 420 3M 9 Timing Belt 140 Teeth 9 mm Width
- OPTIBELT 141 3M 9 Timing Belt 47 Teeth 9 mm Width
- OPTIBELT 165 3M 9 Timing Belt 55 Teeth 9 mm Width
- OPTIBELT 606 3M 9 Timing Belt 202 Teeth 9 mm Width
