OPTIBELT 1569 3M 15 Timing Belt 523 Teeth, 1.569 m Length, 15 mm Width
- RS Stock No.:
- 178-258
- Mfr. Part No.:
- 1569 3M 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€19.68
(exc. VAT)
€24.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.68 |
*price indicative
- RS Stock No.:
- 178-258
- Mfr. Part No.:
- 1569 3M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 523 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 3mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 15mm | |
| Belt Length | 1.569m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 523 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 3mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 15mm | ||
Belt Length 1.569m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1569 3M 6 Timing Belt 523 Teeth 6 mm Width
- OPTIBELT 1569 3M 9 Timing Belt 523 Teeth 9 mm Width
- OPTIBELT 606 3M 15 Timing Belt 202 Teeth 15 mm Width
- OPTIBELT 366 3M 15 Timing Belt 122 Teeth 15 mm Width
- OPTIBELT 180 3M 15 Timing Belt 60 Teeth 15 mm Width
- OPTIBELT 411 3M 15 Timing Belt 137 Teeth 15 mm Width
- OPTIBELT 192 3M 15 Timing Belt 64 Teeth 15 mm Width
- OPTIBELT 168 3M 15 Timing Belt 56 Teeth 15 mm Width
