OPTIBELT 1200 5M 9 Timing Belt 240 Teeth, 1.2 m Length, 9 mm Width
- RS Stock No.:
- 176-529
- Mfr. Part No.:
- 1200 5M 9
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€16.10
(exc. VAT)
€19.80
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.10 |
*price indicative
- RS Stock No.:
- 176-529
- Mfr. Part No.:
- 1200 5M 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 240 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 9mm | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.2m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 240 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 9mm | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.2m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1200 5M 25 Timing Belt 240 Teeth 25 mm Width
- OPTIBELT 1200 5M 15 Timing Belt 240 Teeth 15 mm Width
- RS PRO Timing Belt 240 Teeth 15 mm Width
- OPTIBELT 240 3M 9 Timing Belt 80 Teeth 9 mm Width
- Contitech 800 5M 9 Timing Belt 160 Teeth 9 mm Width
- OPTIBELT 755 5M 9 Timing Belt 151 Teeth 9 mm Width
- OPTIBELT 1400 5M 9 Timing Belt 280 Teeth 9 mm Width
- OPTIBELT 1050 5M 9 Timing Belt 210 Teeth 9 mm Width
