Contitech 800 5M 9 Timing Belt 160 Teeth, 800 mm Length, 9 mm Width

Image representative of range

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€10.78

(exc. VAT)

€13.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€10.78-
5 - 9€10.334%
10 - 24€10.136%
25 +€9.918%

*price indicative

RS Stock No.:
475-0305
Mfr. Part No.:
800 5M 9
Manufacturer:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Product Type

Timing Belt

Pitch

5mm

Number of Teeth

160

Material

Rubber

Cord Material

Glass Cord

Series

Conti Synchrobelt

Belt Width

9mm

Minimum Operating Temperature

-20°C

Pitch Length

800mm

Belt Length

800mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

Synchrobelt HTD Timing Belts


Heavy duty high torque drive designed for high torque applications

Moderately oil resistant

Resistant to temperatures from -20°C to +100°C, depending on application

Non-ageing and ozone-resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy