OPTIBELT 2200 8M 30 Timing Belt 275 Teeth, 2.2 m Length, 30 mm Width
- RS Stock No.:
- 178-155
- Mfr. Part No.:
- 2200 8M 30
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€76.66
(exc. VAT)
€94.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.66 |
*price indicative
- RS Stock No.:
- 178-155
- Mfr. Part No.:
- 2200 8M 30
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 275 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 2.2m | |
| Belt Width | 30mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, 13050, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 275 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 2.2m | ||
Belt Width 30mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, 13050, ISO 9563 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 2200 8M 85 Timing Belt 275 Teeth 85 mm Width
- OPTIBELT 2200 8M 20 Timing Belt 275 Teeth 20 mm Width
- OPTIBELT 2200 8M 50 Timing Belt 275 Teeth 50 mm Width
- OPTIBELT 2200 8MDC 62 Timing Belt 275 Teeth 62 mm Width
- Gates PCV 8MGT 2200 21 Timing Belt 275 Teeth 21 mm Width
- Gates PCV 8MGT 2200 62 Timing Belt 275 Teeth 62 mm Width
- Gates PCV 8MGT 2200 12 Timing Belt 275 Teeth 12 mm Width
- Gates PCV 8MGT 2200 36 Timing Belt 275 Teeth 36 mm Width
