OPTIBELT 2200 8MDC 62 Timing Belt 275 Teeth, 2.2 m Length, 62 mm Width
- RS Stock No.:
- 231-2082
- Mfr. Part No.:
- 2200 8MDC 62
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€940.27
(exc. VAT)
€1,156.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €940.27 |
*price indicative
- RS Stock No.:
- 231-2082
- Mfr. Part No.:
- 2200 8MDC 62
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8MDC | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 275 | |
| Cord Material | Carbon | |
| Material | PUR | |
| Series | Delta chain | |
| Belt Length | 2.2m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 62mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8MDC | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 275 | ||
Cord Material Carbon | ||
Material PUR | ||
Series Delta chain | ||
Belt Length 2.2m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 62mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The OPTIBELT DELTA Chain has the highest power capacity timing belt Optibelt has ever created. It is 2X stronger than any rubber timing belt. This means more compact drive designs are possible and it can replace many DELTA Chain drives. It has 2200mm length, width is 62 mm and height is 275 mm. Timing belt tooth pitch is pitch is 8mm.
Superior protection
Idler capable
Carbon cords
High resistance
Compatible tooth pattern
Related links
- Gates PCV 8MGT 2200 62 Timing Belt 275 Teeth 62 mm Width
- OPTIBELT 1200 8MDC 62 Timing Belt 150 Teeth 62 mm Width
- OPTIBELT 1792 8MDC 62 Timing Belt 224 Teeth 62 mm Width
- OPTIBELT 2240 8MDC 62 Timing Belt 280 Teeth 62 mm Width
- OPTIBELT 1280 8MDC 62 Timing Belt 160 Teeth 62 mm Width
- OPTIBELT 1440 8MDC 62 Timing Belt 180 Teeth 62 mm Width
- OPTIBELT 2200 8M 85 Timing Belt 275 Teeth 85 mm Width
- OPTIBELT 2200 8M 30 Timing Belt 275 Teeth 30 mm Width
