OPTIBELT 2200 8M 85 Timing Belt 275 Teeth, 2.2 m Length, 85 mm Width
- RS Stock No.:
- 178-158
- Mfr. Part No.:
- 2200 8M 85
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€224.36
(exc. VAT)
€275.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.36 |
*price indicative
- RS Stock No.:
- 178-158
- Mfr. Part No.:
- 2200 8M 85
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 275 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 2.2m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 85mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, RoHS, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 275 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 2.2m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 85mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, RoHS, ISO 9563 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 2200 8M 20 Timing Belt 275 Teeth 20 mm Width
- OPTIBELT 2200 8M 30 Timing Belt 275 Teeth 30 mm Width
- OPTIBELT 2200 8M 50 Timing Belt 275 Teeth 50 mm Width
- OPTIBELT 3850 14MHP 85 Timing Belt 275 Teeth 85 mm Width
- OPTIBELT 3850 14M 85 Timing Belt 275 Teeth 85 mm Width
- OPTIBELT 1936 8M 85 Timing Belt 242 Teeth 85 mm Width
- OPTIBELT 896 8M 85 Timing Belt 112 Teeth 85 mm Width
- OPTIBELT 2272 8M 85 Timing Belt 284 Teeth 85 mm Width
