OPTIBELT 3048 8M 20 Timing Belt 381 Teeth, 3.048 m Length, 20 mm Width
- RS Stock No.:
- 178-178
- Mfr. Part No.:
- 3048 8M 20
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€74.89
(exc. VAT)
€92.11
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.89 |
*price indicative
- RS Stock No.:
- 178-178
- Mfr. Part No.:
- 3048 8M 20
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 381 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 3.048m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Belt Width | 20mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563, RoHS, 13050 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 381 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 3.048m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Belt Width 20mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563, RoHS, 13050 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 3048 8M 50 Timing Belt 381 Teeth 50 mm Width
- OPTIBELT 3048 8M 85 Timing Belt 381 Teeth 85 mm Width
- OPTIBELT 3048 8M 30 Timing Belt 381 Teeth 30 mm Width
- Gates PCV 8MGT 3048 21 Timing Belt 381 Teeth 21 mm Width
- Gates PCV 8MGT 3048 36 Timing Belt 381 Teeth 36 mm Width
- Gates PCV 8MGT 3048 12 Timing Belt 381 Teeth 12 mm Width
- Gates PCV 8MGT 3048 62 Timing Belt 381 Teeth 62 mm Width
- OPTIBELT 1200 XXH 400 Timing Belt 96 Teeth 101.6 mm Width
