OPTIBELT 3048 8M 50 Timing Belt 381 Teeth, 3.048 m Length, 50 mm Width
- RS Stock No.:
- 217-1383
- Mfr. Part No.:
- 3048 8M 50
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€193.20
(exc. VAT)
€237.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €193.20 |
| 5 - 9 | €189.33 |
| 10 - 24 | €185.49 |
| 25 + | €181.61 |
*price indicative
- RS Stock No.:
- 217-1383
- Mfr. Part No.:
- 3048 8M 50
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 381 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Pitch Length | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 3.048m | |
| Belt Width | 50mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 381 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Pitch Length 8mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 3.048m | ||
Belt Width 50mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. The durable rubber impregnated polyamide fabric increases durability and oil resistance is bonded to the engineered natural & synthetic rubber core.
OMEGA tooth design and fabric cover for quieter operation
OMEGA tooth design and fabric cover for quieter operation
Counter rotated cords ensure the belt does not have a pull bias
Meet ISO 9563 anti-static requirements
Aramid fibres are blended into the r
Related links
- OPTIBELT 3048 8M 85 Timing Belt 381 Teeth 85 mm Width
- OPTIBELT 3048 8M 30 Timing Belt 381 Teeth 30 mm Width
- OPTIBELT 3048 8M 20 Timing Belt 381 Teeth 20 mm Width
- Gates PCV 8MGT 3048 21 Timing Belt 381 Teeth 21 mm Width
- Gates PCV 8MGT 3048 36 Timing Belt 381 Teeth 36 mm Width
- Gates PCV 8MGT 3048 12 Timing Belt 381 Teeth 12 mm Width
- Gates PCV 8MGT 3048 62 Timing Belt 381 Teeth 62 mm Width
- OPTIBELT 1200 XXH 400 Timing Belt 96 Teeth 101.6 mm Width
