OPTIBELT 1128 8M 20 Timing Belt 141 Teeth, 1.128 m Length, 20 mm Width
- RS Stock No.:
- 179-321
- Mfr. Part No.:
- 1128 8M 20
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€30.45
(exc. VAT)
€37.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.45 |
*price indicative
- RS Stock No.:
- 179-321
- Mfr. Part No.:
- 1128 8M 20
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 141 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 1.128m | |
| Belt Width | 20mm | |
| Pitch Length | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 141 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 1.128m | ||
Belt Width 20mm | ||
Pitch Length 8mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1128 8M 30 Timing Belt 141 Teeth 30 mm Width
- OPTIBELT 1128 8M 85 Timing Belt 141 Teeth 85 mm Width
- OPTIBELT 1128 8M 50 Timing Belt 141 Teeth 50 mm Width
- OPTIBELT 1184 8M 20 Timing Belt 148 Teeth 20 mm Width
- OPTIBELT 536 8M 20 Timing Belt 67 Teeth 20 mm Width
- OPTIBELT 1800 8M 20 Timing Belt 225 Teeth 20 mm Width
- OPTIBELT 1696 8M 20 Timing Belt 212 Teeth 20 mm Width
- OPTIBELT 800 8M 20 Timing Belt 100 Teeth 20 mm Width
