OPTIBELT 1128 8M 30 Timing Belt 141 Teeth, 1.128 m Length, 30 mm Width
- RS Stock No.:
- 217-0083
- Mfr. Part No.:
- 1128 8M 30
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€45.62
(exc. VAT)
€56.11
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €45.62 |
| 5 - 9 | €44.71 |
| 10 - 24 | €43.79 |
| 25 + | €42.88 |
*price indicative
- RS Stock No.:
- 217-0083
- Mfr. Part No.:
- 1128 8M 30
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 141 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 30mm | |
| Belt Length | 1.128m | |
| Pitch Length | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 141 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 30mm | ||
Belt Length 1.128m | ||
Pitch Length 8mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 141 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1128 8M 20 Timing Belt 141 Teeth 20 mm Width
- OPTIBELT 1128 8M 85 Timing Belt 141 Teeth 85 mm Width
- OPTIBELT 1128 8M 50 Timing Belt 141 Teeth 50 mm Width
- SKF PHG 920-8M-30 Timing Belt 115 Teeth 30 mm Width
- SKF PHG 960-8M-30 Timing Belt 120 Teeth 30 mm Width
- SKF PHG 720-8M-30 Timing Belt 90 Teeth 30 mm Width
- OPTIBELT 2200 8M 30 Timing Belt 275 Teeth 30 mm Width
- OPTIBELT 424 8M 30 Timing Belt 53 Teeth 30 mm Width
