OPTIBELT 1728 8M 30 Timing Belt 216 Teeth, 1.728 m Length, 30 mm Width
- RS Stock No.:
- 179-376
- Mfr. Part No.:
- 1728 8M 30
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€62.67
(exc. VAT)
€77.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.67 |
*price indicative
- RS Stock No.:
- 179-376
- Mfr. Part No.:
- 1728 8M 30
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 216 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.728m | |
| Belt Width | 30mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 216 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.728m | ||
Belt Width 30mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1728 8M 85 Timing Belt 216 Teeth 85 mm Width
- OPTIBELT 1728 8M 50 Timing Belt 216 Teeth 50 mm Width
- OPTIBELT 1728 8M 20 Timing Belt 216 Teeth 20 mm Width
- OPTIBELT 12 T2 540 mm Length, 12 mm Width
- OPTIBELT 10 T2 540 mm Length, 10 mm Width
- OPTIBELT 10 T2 540 mm Length, 10 mm Width
- OPTIBELT 432 XL 031 Timing Belt 216 Teeth 7.87 mm Width
- OPTIBELT 8 T2 540 mm Length, 8 mm Width
