OPTIBELT 294 3M 6 Timing Belt 98 Teeth, 294 mm Length, 6 mm Width
- RS Stock No.:
- 179-390
- Mfr. Part No.:
- 294 3M 6
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€5.39
(exc. VAT)
€6.63
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.39 |
*price indicative
- RS Stock No.:
- 179-390
- Mfr. Part No.:
- 294 3M 6
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 98 | |
| Cord Material | Fibreglass | |
| Material | Chloroprene Rubber | |
| Series | OMEGA | |
| Belt Width | 6mm | |
| Pitch Length | 3mm | |
| Belt Length | 294mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 98 | ||
Cord Material Fibreglass | ||
Material Chloroprene Rubber | ||
Series OMEGA | ||
Belt Width 6mm | ||
Pitch Length 3mm | ||
Belt Length 294mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 294 3M 9 Timing Belt 98 Teeth 9 mm Width
- OPTIBELT 294 3M 15 Timing Belt 98 Teeth 15 mm Width
- OPTIBELT 6 T2 245 mm Length, 6 mm Width
- OPTIBELT 6 T2 245 mm Length, 6 mm Width
- Contitech 6 / T2.5 / 245 SS Timing Belt 98 Teeth 6 mm Width
- OPTIBELT 882 3M 6 Timing Belt 294 Teeth 6 mm Width
- OPTIBELT 16 T10 / 980 Timing Belt 98 Teeth 16 mm Width
- OPTIBELT 12 T10 / 980 Timing Belt 98 Teeth 12 mm Width
