OPTIBELT 300 3MHP 9 Timing Belt 100 Teeth, 300 mm Length, 9 mm Width
- RS Stock No.:
- 217-1372
- Mfr. Part No.:
- 300 3MHP 9
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€7.90
(exc. VAT)
€9.72
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €7.90 | - |
| 5 - 9 | €7.74 | 2% |
| 10 - 24 | €7.56 | 4% |
| 25 + | €7.41 | 6% |
*price indicative
- RS Stock No.:
- 217-1372
- Mfr. Part No.:
- 300 3MHP 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3MHP | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 100 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Belt Length | 300mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 9mm | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3MHP | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 100 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Belt Length 300mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 9mm | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres.
High precision
Improved low-noise characteristics through OMEGA tooth form
Abrasion resistant fabric with low friction and shear resistant teeth
Up to two times the power transmission capability of standard OMEGA
For high loads at various speed
Related links
- OPTIBELT 300 3M 9 Timing Belt 100 Teeth 9 mm Width
- OPTIBELT 300 3MHP 15 Timing Belt 100 Teeth 15 mm Width
- OPTIBELT 300 3MHP 6 Timing Belt 100 Teeth 6 mm Width
- Contitech HTD 300-3M-09 Timing Belt 100 Teeth 9 mm Width
- OPTIBELT 300 3M 15 Timing Belt 100 Teeth 15 mm Width
- OPTIBELT 300 3M 6 Timing Belt 100 Teeth 6 mm Width
- Contitech HTD 300-3M-06 Timing Belt 100 Teeth 6 mm Width
- OPTIBELT 300 5M 9 Timing Belt 60 Teeth 9 mm Width
