OPTIBELT 225 3MHP 6 Timing Belt 75 Teeth, 225 mm Length, 6 mm Width
- RS Stock No.:
- 213-046
- Mfr. Part No.:
- 225 3MHP 6
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€5.95
(exc. VAT)
€7.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.95 |
*price indicative
- RS Stock No.:
- 213-046
- Mfr. Part No.:
- 225 3MHP 6
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3MHP | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 75 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 225mm | |
| Pitch Length | 3mm | |
| Belt Width | 6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3MHP | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 75 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Minimum Operating Temperature -30°C | ||
Belt Length 225mm | ||
Pitch Length 3mm | ||
Belt Width 6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The optibelt OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drives. Improved materials and highly developed process engineering are the basis for this very high performance level. Faster, stronger, more compact that's how the new optibelt OMEGA HP presents itself. A timing belt to meet the highest demands.
High precision
For HTD and RPP pulleys
Profiles 8MHP and 14MHP and are electrically conductive
Up to two times the power transmission capability of standard OMEGA
Abrasion resistant fabric with low friction and shear resistant teeth
Fiberglass cord
Related links
- OPTIBELT 225 3MHP 15 Timing Belt 75 Teeth 15 mm Width
- OPTIBELT 225 3MHP 9 Timing Belt 75 Teeth 9 mm Width
- OPTIBELT 225 3M 6 Timing Belt 75 Teeth 6 mm Width
- Contitech HTD 225-3M-06 Timing Belt 75 Teeth 6 mm Width
- OPTIBELT 225 3M 15 Timing Belt 75 Teeth 15 mm Width
- OPTIBELT 225 3M 9 Timing Belt 75 Teeth 9 mm Width
- Contitech HTD 225-3M-09 Timing Belt 75 Teeth 9 mm Width
- SKF PHG 225-3M-9 Timing Belt 75 Teeth 9 mm Width
