OPTIBELT 225 3MHP 9 Timing Belt 75 Teeth, 225 mm Length, 9 mm Width
- RS Stock No.:
- 217-0715
- Mfr. Part No.:
- 225 3MHP 9
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.79
(exc. VAT)
€9.58
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €7.79 |
| 5 - 9 | €7.60 |
| 10 - 24 | €7.47 |
| 25 + | €7.32 |
*price indicative
- RS Stock No.:
- 217-0715
- Mfr. Part No.:
- 225 3MHP 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3MHP | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 75 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Belt Width | 9mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 225mm | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3MHP | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 75 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Belt Width 9mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 225mm | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt high performance timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 225 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- OPTIBELT 225 3MHP 6 Timing Belt 75 Teeth 6 mm Width
- OPTIBELT 225 3MHP 15 Timing Belt 75 Teeth 15 mm Width
- OPTIBELT 225 3M 9 Timing Belt 75 Teeth 9 mm Width
- SKF PHG 225-3M-9 Timing Belt 75 Teeth 9 mm Width
- Contitech HTD 225-3M-09 Timing Belt 75 Teeth 9 mm Width
- OPTIBELT 225 3M 6 Timing Belt 75 Teeth 6 mm Width
- OPTIBELT 225 3M 15 Timing Belt 75 Teeth 15 mm Width
- OPTIBELT 225 5MHP 9 Timing Belt 45 Teeth 9 mm Width
