OPTIBELT 225 3M 15 Timing Belt 75 Teeth, 225 mm Length, 15 mm Width
- RS Stock No.:
- 217-0712
- Mfr. Part No.:
- 225 3M 15
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€9.47
(exc. VAT)
€11.65
(inc. VAT)
In Stock
- Plus 57 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.47 | - |
| 5 - 9 | €9.28 | 2% |
| 10 - 24 | €9.10 | 3% |
| 25 + | €8.91 | 5% |
*price indicative
- RS Stock No.:
- 217-0712
- Mfr. Part No.:
- 225 3M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3MHP | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 75 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Pitch Length | 3mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 225mm | |
| Belt Width | 15mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3MHP | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 75 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Pitch Length 3mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 225mm | ||
Belt Width 15mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 225 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- OPTIBELT 225 3M 9 Timing Belt 75 Teeth 9 mm Width
- OPTIBELT 225 3M 6 Timing Belt 75 Teeth 6 mm Width
- OPTIBELT 225 3MHP 15 Timing Belt 75 Teeth 15 mm Width
- Contitech HTD 225-3M-06 Timing Belt 75 Teeth 6 mm Width
- Contitech HTD 225-3M-09 Timing Belt 75 Teeth 9 mm Width
- SKF PHG 225-3M-9 Timing Belt 75 Teeth 9 mm Width
- OPTIBELT 225 3MHP 6 Timing Belt 75 Teeth 6 mm Width
- OPTIBELT 225 3MHP 9 Timing Belt 75 Teeth 9 mm Width
