OPTIBELT 50 AT10 / 11760 AFX + PAZ Timing Belt 1176 Teeth, 11.76 m Length, 50 mm Width
- RS Stock No.:
- 216-796
- Mfr. Part No.:
- 50 AT10 / 11760 AFX + PAZ
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€2,618.25
(exc. VAT)
€3,220.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,618.25 |
*price indicative
- RS Stock No.:
- 216-796
- Mfr. Part No.:
- 50 AT10 / 11760 AFX + PAZ
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | AT10 | |
| Product Type | Timing Belt | |
| Pitch | 10mm | |
| Number of Teeth | 1176 | |
| Cord Material | Steel | |
| Material | PUR | |
| Series | ALPHA FLEX | |
| Belt Width | 50mm | |
| Pitch Length | 10mm | |
| Belt Length | 11.76m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section AT10 | ||
Product Type Timing Belt | ||
Pitch 10mm | ||
Number of Teeth 1176 | ||
Cord Material Steel | ||
Material PUR | ||
Series ALPHA FLEX | ||
Belt Width 50mm | ||
Pitch Length 10mm | ||
Belt Length 11.76m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Optibelt ALPHA FLEX timing belt is manufactured to the customers length specification as an endless belt without any breaks in the tensile reinforcement. This means that two spirally wound tension cords are used. These cords can be made of steel, highly flexible steel or stainless steel to suit a wide range of applications.
Thermoplastic polyurethane
Available with polyamide fabric on tooth system
Available with S or Z cord twist
wide range of tension cord
Related links
- OPTIBELT 50 AT10 / 3220 AFX + PAZ Timing Belt 322 Teeth 50 mm Width
- OPTIBELT 50 AT10 / 7750 AFX + PAZ Timing Belt 775 Teeth 50 mm Width
- OPTIBELT 50 AT10 / 1250 Timing Belt 125 Teeth 50 mm Width
- OPTIBELT 50 AT10 / 1800 Timing Belt 180 Teeth 50 mm Width
- OPTIBELT 50 AT10 / 1860 AP Timing Belt 186 Teeth 50 mm Width
- OPTIBELT 50 AT10 / 1700 Timing Belt 170 Teeth 50 mm Width
- OPTIBELT 50 AT10 / 1280 Timing Belt 128 Teeth 50 mm Width
- OPTIBELT 50 AT10 / 1350 AP Timing Belt 135 Teeth 50 mm Width
