OPTIBELT 50 AT10 / 7750 AFX + PAZ Timing Belt 775 Teeth, 7.75 m Length, 50 mm Width

Subtotal (1 unit)*

€1,731.79

(exc. VAT)

€2,130.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,731.79

*price indicative

RS Stock No.:
216-798
Mfr. Part No.:
50 AT10 / 7750 AFX + PAZ
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

AT10

Product Type

Timing Belt

Pitch

10mm

Number of Teeth

775

Cord Material

Steel

Material

PUR

Series

ALPHA FLEX

Belt Length

7.75m

Belt Width

50mm

Pitch Length

10mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Optibelt ALPHA FLEX timing belt is manufactured to the customer’s length specification as an endless belt without any breaks in the tensile reinforcement. This means that two spirally wound tension cords are used. These cords can be made of steel, highly flexible steel or stainless steel to suit a wide range of applications.

Thermoplastic polyurethane

Available with polyamide fabric on tooth system

Available with S or Z cord twist

wide range of tension cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy