SKF PHG 1190-14M-S440 Timing Belt 85 Teeth, 1.19 m Length, 440 mm Width

Subtotal (1 unit)*

€732.64

(exc. VAT)

€901.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€732.64

*price indicative

RS Stock No.:
463-720
Mfr. Part No.:
PHG 1190-14M-S440
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

14M

Product Type

Timing Belt

Pitch

14mm

Number of Teeth

85

Cord Material

Fibreglass

Series

PHG

Belt Width

440mm

Belt Length

1.19m

Pitch Length

14mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SKF HiTD belt sleeve provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The oil and heat resistant neoprene rubber cushion provides high shear resistance. The belt sleeve can be cut to the desired belt width.

Synchronous operation with no slippage

Excellent dimensional stability

Suitable for tropical climates

Reduced energy consumption and increased mean time between failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy