OPTIBELT 1190 14M 85 Timing Belt 85 Teeth, 1.19 m Length, 85 mm Width
- RS Stock No.:
- 217-0099
- Mfr. Part No.:
- 1190 14M 85
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €30.05
View bulk pricing optionsSubtotal (1 unit)*
€301.17
(exc. VAT)
€370.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €301.17 | - |
| 5 - 9 | €295.16 | €30.05 |
| 10 - 24 | €289.12 | €120.50 |
| 25 + | €283.10 | €451.75 |
*price indicative
- RS Stock No.:
- 217-0099
- Mfr. Part No.:
- 1190 14M 85
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 14M | |
| Pitch | 14mm | |
| Number of Teeth | 85 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Pitch Length | 14mm | |
| Belt Length | 1.19m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 85mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 14M | ||
Pitch 14mm | ||
Number of Teeth 85 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Pitch Length 14mm | ||
Belt Length 1.19m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 85mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 85 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1190 14M 115 Timing Belt 85 Teeth 115 mm Width
- OPTIBELT 1190 14M 55 Timing Belt 85 Teeth 55 mm Width
- OPTIBELT 1190 14M 170 Timing Belt 85 Teeth 170 mm Width
- OPTIBELT 1190 14M 40 Timing Belt 85 Teeth 40 mm Width
- SKF PHG 1190-14M-S440 Timing Belt 85 Teeth 440 mm Width
- SKF PHG 1190-14M-55 Timing Belt 85 Teeth 55 mm Width
- SKF PHG 1190-14M-40 Timing Belt 85 Teeth 40 mm Width
- OPTIBELT 680 8M 85 Timing Belt 85 Teeth 85 mm Width
