SKF PHG 1190-14M-40 Timing Belt 85 Teeth, 1.19 m Length, 40 mm Width
- RS Stock No.:
- 464-550
- Mfr. Part No.:
- PHG 1190-14M-40
- Manufacturer:
- SKF
Subtotal (1 unit)*
€62.86
(exc. VAT)
€77.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.86 |
*price indicative
- RS Stock No.:
- 464-550
- Mfr. Part No.:
- PHG 1190-14M-40
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 14M | |
| Pitch | 14mm | |
| Number of Teeth | 85 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 1.19m | |
| Belt Width | 40mm | |
| Pitch Length | 14mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 14M | ||
Pitch 14mm | ||
Number of Teeth 85 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 1.19m | ||
Belt Width 40mm | ||
Pitch Length 14mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Related links
- SKF PHG 1190-14M-S440 Timing Belt 85 Teeth 440 mm Width
- SKF PHG 1190-14M-55 Timing Belt 85 Teeth 55 mm Width
- OPTIBELT 1190 14M 40 Timing Belt 85 Teeth 40 mm Width
- OPTIBELT 1190 14M 85 Timing Belt 85 Teeth 85 mm Width
- OPTIBELT 1190 14M 115 Timing Belt 85 Teeth 115 mm Width
- OPTIBELT 1190 14M 170 Timing Belt 85 Teeth 170 mm Width
- OPTIBELT 1190 14M 55 Timing Belt 85 Teeth 55 mm Width
- RS PRO Timing Belt 85 Teeth 40 mm Width
