SKF PHG 1778-14M-55 Timing Belt 127 Teeth, 1.778 m Length, 55 mm Width
- RS Stock No.:
- 463-734
- Mfr. Part No.:
- PHG 1778-14M-55
- Manufacturer:
- SKF
Subtotal (1 unit)*
€130.45
(exc. VAT)
€160.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.45 |
*price indicative
- RS Stock No.:
- 463-734
- Mfr. Part No.:
- PHG 1778-14M-55
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 14M | |
| Pitch | 14mm | |
| Number of Teeth | 127 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 1.778m | |
| Pitch Length | 14mm | |
| Belt Width | 55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 14M | ||
Pitch 14mm | ||
Number of Teeth 127 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 1.778m | ||
Pitch Length 14mm | ||
Belt Width 55mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF HiTD belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 1778 14M 55 Timing Belt 127 Teeth 55 mm Width
- SKF PHG 1778-14M-S440 Timing Belt 127 Teeth 440 mm Width
- SKF PHG 1778-14M-40 Timing Belt 127 Teeth 40 mm Width
- OPTIBELT 1778 14M 40 Timing Belt 127 Teeth 40 mm Width
- OPTIBELT 1778 14M 85 Timing Belt 127 Teeth 85 mm Width
- OPTIBELT 1778 14M 170 Timing Belt 127 Teeth 1 mm Width
- OPTIBELT 1778 14M 115 Timing Belt 127 Teeth 115 mm Width
- OPTIBELT 1778 14MHP 55 Timing Belt 127 Teeth 55 mm Width
