SKF PHG 1778-14M-S440 Timing Belt 127 Teeth, 1.778 m Length, 440 mm Width
- RS Stock No.:
- 462-875
- Mfr. Part No.:
- PHG 1778-14M-S440
- Manufacturer:
- SKF
Subtotal (1 unit)*
€985.67
(exc. VAT)
€1,212.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €985.67 |
*price indicative
- RS Stock No.:
- 462-875
- Mfr. Part No.:
- PHG 1778-14M-S440
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 14M | |
| Pitch | 14mm | |
| Number of Teeth | 127 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Pitch Length | 14mm | |
| Belt Width | 440mm | |
| Belt Length | 1.778m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 14M | ||
Pitch 14mm | ||
Number of Teeth 127 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Pitch Length 14mm | ||
Belt Width 440mm | ||
Belt Length 1.778m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Related links
- SKF PHG 1778-14M-55 Timing Belt 127 Teeth 55 mm Width
- SKF PHG 1778-14M-40 Timing Belt 127 Teeth 40 mm Width
- SKF PHG 2310-14M-S440 Timing Belt 165 Teeth 440 mm Width
- SKF PHG 2800-14M-S440 Timing Belt 200 Teeth 440 mm Width
- SKF PHG 1890-14M-S440 Timing Belt 135 Teeth 440 mm Width
- SKF PHG 1190-14M-S440 Timing Belt 85 Teeth 440 mm Width
- SKF PHG 1610-14M-S440 Timing Belt 115 Teeth 440 mm Width
- SKF PHG 2100-14M-S440 Timing Belt 165 Teeth 440 mm Width
