OPTIBELT 1778 14M 170 Timing Belt 127 Teeth, 1.778 m Length, 1 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€748.92

(exc. VAT)

€921.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€748.92
5 - 9€733.94
10 - 24€718.95
25 +€703.98

*price indicative

RS Stock No.:
217-0563
Mfr. Part No.:
1778 14M 170
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

14M

Pitch

14mm

Number of Teeth

127

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA

Belt Width

1mm

Minimum Operating Temperature

-30°C

Belt Length

1.778m

Pitch Length

14mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 1778 mm length.

High precision

For HTD and RPP pulleys

Improved low-noise characteristics through OMEGA tooth form

Fiberglass cord

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy