SKF PHG 1400-14M-85 Timing Belt 100 Teeth, 1.4 m Length, 85 mm Width
- RS Stock No.:
- 465-041
- Mfr. Part No.:
- PHG 1400-14M-85
- Manufacturer:
- SKF
Subtotal (1 unit)*
€157.27
(exc. VAT)
€193.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.27 |
*price indicative
- RS Stock No.:
- 465-041
- Mfr. Part No.:
- PHG 1400-14M-85
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 14M | |
| Pitch | 14mm | |
| Number of Teeth | 100 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Pitch Length | 14mm | |
| Belt Length | 1.4m | |
| Belt Width | 85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 14M | ||
Pitch 14mm | ||
Number of Teeth 100 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Pitch Length 14mm | ||
Belt Length 1.4m | ||
Belt Width 85mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF HiTD belt provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. High torque drive timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 1400 14M 85 Timing Belt 100 Teeth 85 mm Width
- SKF PHG 1400-14M-55 Timing Belt 100 Teeth 55 mm Width
- SKF PHG 1400-14M-40 Timing Belt 100 Teeth 40 mm Width
- SKF PHG 1400-14M-S440 Timing Belt 100 Teeth 440 mm Width
- OPTIBELT 1400 14MHP 85 Timing Belt 100 Teeth 85 mm Width
- SKF PHG 3150-14M-85 Timing Belt 225 Teeth 85 mm Width
- SKF PHG 3500-14M-85 Timing Belt 250 Teeth 85 mm Width
- SKF PHG 1610-14M-85 Timing Belt 115 Teeth 85 mm Width
