OPTIBELT 1400 14MHP 85 Timing Belt 100 Teeth, 1.4 m Length, 85 mm Width
- RS Stock No.:
- 217-0292
- Mfr. Part No.:
- 1400 14MHP 85
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€415.78
(exc. VAT)
€511.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €415.78 | - |
| 5 - 9 | €407.46 | 2% |
| 10 - 24 | €399.13 | 4% |
| 25 + | €390.83 | 6% |
*price indicative
- RS Stock No.:
- 217-0292
- Mfr. Part No.:
- 1400 14MHP 85
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 14MHP | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 100 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Pitch Length | 14mm | |
| Belt Length | 1.4m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 85mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 14MHP | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 100 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Pitch Length 14mm | ||
Belt Length 1.4m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 85mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt OMEGA HP high performance power transmission timing belt were developed for drive applications that demand the best. With its superior construction OMEGA HP has the durability and performance characteristics far superior than standard timing belt.it has 100 tooth.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1400 14M 85 Timing Belt 100 Teeth 85 mm Width
- SKF PHG 1400-14M-85 Timing Belt 100 Teeth 85 mm Width
- OPTIBELT 1400 14MHP 40 Timing Belt 100 Teeth 40 mm Width
- OPTIBELT 1400 14MHP 55 Timing Belt 100 Teeth 55 mm Width
- OPTIBELT 1400 8M 85 Timing Belt 175 Teeth 85 mm Width
- OPTIBELT 1610 14MHP 85 Timing Belt 115 Teeth 85 mm Width
- OPTIBELT 3850 14MHP 85 Timing Belt 275 Teeth 85 mm Width
- OPTIBELT 3500 14MHP 85 Timing Belt 250 Teeth 85 mm Width
