OPTIBELT 1400 14M 85 Timing Belt 100 Teeth, 1.4 m Length, 85 mm Width
- RS Stock No.:
- 217-0289
- Mfr. Part No.:
- 1400 14M 85
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€318.54
(exc. VAT)
€391.80
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €318.54 | - |
| 5 - 9 | €312.17 | 1% |
| 10 - 24 | €305.80 | 3% |
| 25 + | €299.42 | 6% |
*price indicative
- RS Stock No.:
- 217-0289
- Mfr. Part No.:
- 1400 14M 85
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 14M | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 100 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Pitch Length | 14mm | |
| Belt Length | 1.4m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 85mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 14M | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 100 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Pitch Length 14mm | ||
Belt Length 1.4m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 85mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 100 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- SKF PHG 1400-14M-85 Timing Belt 100 Teeth 85 mm Width
- OPTIBELT 1400 14MHP 85 Timing Belt 100 Teeth 85 mm Width
- OPTIBELT 1400 14M 55 Timing Belt 100 Teeth 55 mm Width
- OPTIBELT 1400 14M 170 Timing Belt 100 Teeth 170 mm Width
- OPTIBELT 1400 14M 115 Timing Belt 100 Teeth 115 mm Width
- OPTIBELT 1400 14M 40 Timing Belt 100 Teeth 40 mm Width
- OPTIBELT 1400 8M 85 Timing Belt 175 Teeth 85 mm Width
- OPTIBELT 1400 D8M 85 Double Sided Timing Belt 175 Teeth 85 mm Width
