RS PRO Timing Belt 160 Teeth, 1.28 m Length, 20 mm Width
- RS Stock No.:
- 175-5180
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.32
(exc. VAT)
€23.76
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.32 |
| 5 - 9 | €18.96 |
| 10 - 24 | €18.55 |
| 25 + | €18.18 |
*price indicative
- RS Stock No.:
- 175-5180
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 160 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | HTD | |
| Belt Width | 20mm | |
| Belt Length | 1.28m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721, ISO: 13050 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 160 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series HTD | ||
Belt Width 20mm | ||
Belt Length 1.28m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721, ISO: 13050 | ||
- COO (Country of Origin):
- CN
RS PRO Timing Belt
The RS Pro HTD timing belt provides high power transmission via its unique tooth profile. This enables it to be used in low speed, high torque applications. It provides high strength, excellent flex life and high resistance to elongation. This belt is made from flexible rubber with 160 teeth moulded onto the inner surface and it has a pitch of 8mm. It has a smooth result and more precise transmission of power at high load capacities and with an extended belt life. The curvilinear HTD tooth profile has high load stress at tooth roots, which is an inherent weakness with traditional trapezoidal profile belts.
Features and Benefits
• High durability and low maintenance
• Temperature ranges between -30°C and 80°C
• Moderate resistance to common oils
• Good resistance to heat and cold environments
• Low noise, high speed ratio and high belt speed
Applications
• Data storage
• Hand power tools
• Postage handling
• Food processors
• Office machines
• Centrifuges
• Money handling
• Medical diagnostic
• Sewing machines
• Ticket dispensers
• Robotics
• Vending machines
• Vacuum cleaners
Certifications
• REACH certification
• ISO13050
• DIN 7721
• IP27 RMA-MPTA rated
Related links
- OPTIBELT 1280 8MHP 20 Timing Belt 160 Teeth 20 mm Width
- OPTIBELT 1280 8M 20 HILO Timing Belt 160 Teeth 20 mm Width
- SKF PHG 1280-8M-20 Timing Belt 160 Teeth 20 mm Width
- OPTIBELT 1280 8M 20 Timing Belt 160 Teeth 20 mm Width
- OPTIBELT 1280 D8M 20 Double Sided Timing Belt 160 Teeth 20 mm Width
- OPTIBELT 1280 8M 20 HIPO Timing Belt 160 Teeth 20 mm Width
- Contitech 1280 8M 20 CXP Timing Belt 160 Teeth 50 mm Width
- OPTIBELT 1280 8M 50 Timing Belt 160 Teeth 50 mm Width
