Contitech HTD 2000-5M-15 Timing Belt 400 Teeth, 2 m Length, 15 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€27.28

(exc. VAT)

€33.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€27.28
5 - 9€26.18
10 - 24€25.64
25 +€25.09

*price indicative

RS Stock No.:
182-1286
Mfr. Part No.:
HTD 2000-5M-15
Manufacturer:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Product Type

Timing Belt

Pitch

5mm

Number of Teeth

400

Cord Material

Glass Cord

Material

Rubber

Series

Conti Synchrobelt

Belt Length

2m

Pitch Length

2m

Minimum Operating Temperature

-20°C

Belt Width

15mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Contitech HTD Timing Belt


The Contitech HTP (High Torque Power) timing belt (synchronous) has a curved tooth profile, providing a positive drive by the meshing of belt teeth with the grooves of a relating timing belt pulley. The glass fibre tensile member provides high strength to transmit tensile forces and withstand shock loads with virtually no stretch. The abrasion resistant cover protects the teeth when in contact with the pulley and helps to reduce noise. The meshing of the teeth prevents belt slip and speeds variations, thus ensuring perfect synchronisation and positive drive. The timing belt has a pitch of 5mm while the belt length is 2000mm and the related width is 15mm. It has 400 teeth and the material used is rubber.

Features and Benefits


• Service temperature ranges between -20°C and 100°C depending on the application

• Conditionally resistant to oil

• Ozone resistant

• Suitable for tropical climates

• Resistant to aging

• Suitable for reverse flexing/reverse tensioning idlers

• Maintenance-free

Applications


• Typewriters

• Heavy industrial machinery

• Engine application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy