Contitech HTD 2525-5M-15 Timing Belt 505 Teeth, 2.53 m Length, 15 mm Width
- RS Stock No.:
- 182-1287
- Mfr. Part No.:
- HTD 2525-5M-15
- Manufacturer:
- Contitech
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€32.75
(exc. VAT)
€40.28
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €32.75 | - |
| 5 - 9 | €31.44 | 3% |
| 10 - 24 | €30.76 | 6% |
| 25 + | €30.13 | 8% |
*price indicative
- RS Stock No.:
- 182-1287
- Mfr. Part No.:
- HTD 2525-5M-15
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 505 | |
| Material | Rubber | |
| Cord Material | Glass Cord | |
| Series | Conti Synchrobelt | |
| Minimum Operating Temperature | -20°C | |
| Pitch Length | 2.53m | |
| Belt Length | 2.53m | |
| Belt Width | 15mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 505 | ||
Material Rubber | ||
Cord Material Glass Cord | ||
Series Conti Synchrobelt | ||
Minimum Operating Temperature -20°C | ||
Pitch Length 2.53m | ||
Belt Length 2.53m | ||
Belt Width 15mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Contitech HTD Timing Belt
The Contitech HTP (High Torque Power) timing belt (synchronous) has a curved tooth profile, providing a positive drive by the meshing of belt teeth with the grooves of a relating timing belt pulley. The glass fibre tensile member provides high strength to transmit tensile forces and withstand shock loads with virtually no stretch. The abrasion resistant cover protects the teeth when in contact with the pulley and helps to reduce noise. The meshing of the teeth prevents belt slip and speed variations, thus ensuring perfect synchronisation and positive drive. The timing belt has a pitch of 5mm. The belt length is 2525mm and the related width is 15mm. It has 505 teeth and the material used is rubber.
Features and Benefits
• Service temperature ranges between -20°C and 100°C depending on the application
• Conditionally resistant to oil
• Ozone resistant
• Suitable for tropical climates
• Resistant to aging
• Suitable for reverse flexing/reverse tensioning idlers
• Maintenance-free
Applications
• Typewriters
• Heavy industrial machinery
• Engine application
Related links
- Contitech HTD 2525-5M-09 Timing Belt 505 Teeth 9 mm Width
- OPTIBELT 2525 5M 15 Timing Belt 505 Teeth 15 mm Width
- OPTIBELT 2525 5M 25 Timing Belt 505 Teeth 25 mm Width
- OPTIBELT 2525 5M 9 Timing Belt 505 Teeth 9 mm Width
- Contitech HTD 225-5M-15 Timing Belt 45 Teeth 15 mm Width
- Contitech HTD 1595-5M-15 Timing Belt 319 Teeth 15 mm Width
- Contitech HTD 1690-5M-15 Timing Belt 338 Teeth 15 mm Width
- Contitech HTD 2000-5M-15 Timing Belt 400 Teeth 15 mm Width
