OPTIBELT 2000 5M 15 Timing Belt 400 Teeth, 2 m Length, 15 mm Width
- RS Stock No.:
- 217-0672
- Mfr. Part No.:
- 2000 5M 15
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€33.41
(exc. VAT)
€41.09
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €33.41 | - |
| 5 - 9 | €32.73 | 2% |
| 10 - 24 | €32.07 | 4% |
| 25 + | €31.40 | 6% |
*price indicative
- RS Stock No.:
- 217-0672
- Mfr. Part No.:
- 2000 5M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 400 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 2m | |
| Pitch Length | 5mm | |
| Belt Width | 15mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 400 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 2m | ||
Pitch Length 5mm | ||
Belt Width 15mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 2000 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- Contitech HTD 2000-5M-15 Timing Belt 400 Teeth 15 mm Width
- OPTIBELT 2000 5M 25 Timing Belt 400 Teeth 25 mm Width
- OPTIBELT 2000 5M 9 Timing Belt 400 Teeth 9 mm Width
- Contitech HTD 2000-5M-09 Timing Belt 400 Teeth 9 mm Width
- OPTIBELT 400 5M 15 Timing Belt 80 Teeth 15 mm Width
- OPTIBELT 1790 5M 15 Timing Belt 358 Teeth 15 mm Width
- OPTIBELT 1035 5M 15 Timing Belt 207 Teeth 15 mm Width
- Contitech 1270 5M 15 Timing Belt 254 Teeth 15 mm Width
