OPTIBELT 2525 5M 25 Timing Belt 505 Teeth, 2.525 m Length, 25 mm Width
- RS Stock No.:
- 176-553
- Mfr. Part No.:
- 2525 5M 25
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€60.18
(exc. VAT)
€74.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.18 |
*price indicative
- RS Stock No.:
- 176-553
- Mfr. Part No.:
- 2525 5M 25
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 505 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 2.525m | |
| Belt Width | 25mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, ISO 9563, 13050 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 505 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 2.525m | ||
Belt Width 25mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, ISO 9563, 13050 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 2525 5M 15 Timing Belt 505 Teeth 15 mm Width
- OPTIBELT 2525 5M 9 Timing Belt 505 Teeth 9 mm Width
- Contitech HTD 2525-5M-15 Timing Belt 505 Teeth 15 mm Width
- Contitech HTD 2525-5M-09 Timing Belt 505 Teeth 9 mm Width
- OPTIBELT 2110 5M 25 Timing Belt 422 Teeth 25 mm Width
- SKF PHG 800-5M-25 Timing Belt 160 Teeth 25 mm Width
- OPTIBELT 800 5M 25 Timing Belt 160 Teeth 25 mm Width
- OPTIBELT 1400 5M 25 Timing Belt 280 Teeth 25 mm Width
