OPTIBELT 1270 5M 15 Timing Belt 254 Teeth, 1.27 m Length, 15 mm Width
- RS Stock No.:
- 217-0260
- Mfr. Part No.:
- 1270 5M 15
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €2.35
View bulk pricing optionsSubtotal (1 unit)*
€24.00
(exc. VAT)
€29.52
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €24.00 | - |
| 5 - 9 | €23.53 | €2.35 |
| 10 - 24 | €23.05 | €9.50 |
| 25 + | €22.54 | €36.50 |
*price indicative
- RS Stock No.:
- 217-0260
- Mfr. Part No.:
- 1270 5M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 254 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 15mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.27m | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 254 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 15mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.27m | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 254 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- Contitech 1270 5M 15 Timing Belt 254 Teeth 15 mm Width
- OPTIBELT 1270 5M 25 Timing Belt 254 Teeth 25 mm Width
- OPTIBELT 1270 5M 9 Timing Belt 254 Teeth 9 mm Width
- Contitech HTD 1270-5M-09 Timing Belt 254 Teeth 9 mm Width
- RS PRO Timing Belt 254 Teeth 15 mm Width
- OPTIBELT 1035 5M 15 Timing Belt 207 Teeth 15 mm Width
- OPTIBELT 375 5M 15 Timing Belt 75 Teeth 15 mm Width
- OPTIBELT 1790 5M 15 Timing Belt 358 Teeth 15 mm Width
