OPTIBELT 1270 5M 9 Timing Belt 254 Teeth, 1.27 m Length, 9 mm Width
- RS Stock No.:
- 217-0262
- Mfr. Part No.:
- 1270 5M 9
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€16.41
(exc. VAT)
€20.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €16.41 | - |
| 5 - 9 | €16.07 | 2% |
| 10 - 24 | €15.77 | 3% |
| 25 + | €15.43 | 5% |
*price indicative
- RS Stock No.:
- 217-0262
- Mfr. Part No.:
- 1270 5M 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 254 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 9mm | |
| Belt Length | 1.27m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 254 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 9mm | ||
Belt Length 1.27m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 254 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1270 5M 25 Timing Belt 254 Teeth 25 mm Width
- OPTIBELT 1270 5M 15 Timing Belt 254 Teeth 15 mm Width
- Contitech HTD 1270-5M-09 Timing Belt 254 Teeth 9 mm Width
- Contitech 1270 5M 15 Timing Belt 254 Teeth 15 mm Width
- RS PRO Timing Belt 254 Teeth 15 mm Width
- Contitech 300 5M 9 Timing Belt 60 Teeth 9 mm Width
- Contitech 800 5M 9 Timing Belt 160 Teeth 9 mm Width
- OPTIBELT 1400 5M 9 Timing Belt 280 Teeth 9 mm Width
