OPTIBELT 200 XL 025 Timing Belt 100 Teeth, 508 mm Length, 6.35 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.48

(exc. VAT)

€5.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€4.48
5 - 9€4.34
10 - 24€4.28
25 +€4.19

*price indicative

RS Stock No.:
217-0670
Mfr. Part No.:
200 XL 025
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

XL

Product Type

Timing Belt

Pitch

5mm

Number of Teeth

100

Material

Rubber

Cord Material

Fibreglass

Series

ZR

Minimum Operating Temperature

-30°C

Belt Length

508mm

Pitch Length

5mm

Belt Width

6.35mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296/ISO 5294

The Optibelt timing belts made by chloroprene has high quality neoprene compounds, it is the most The salient feature of the Optibelt ZR timing belts. It has XL profile with 508 mm length.

Broad performance range

Low bearing loading

High level of flexibility

Synchronous torque transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy