OPTIBELT 200 XL 031 Timing Belt 100 Teeth, 508 mm Length, 7.87 mm Width
- RS Stock No.:
- 217-0671
- Mfr. Part No.:
- 200 XL 031
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €0.45
View bulk pricing optionsSubtotal (1 unit)*
€5.09
(exc. VAT)
€6.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €5.09 | - |
| 5 - 9 | €5.00 | €0.45 |
| 10 - 24 | €4.88 | €2.10 |
| 25 + | €4.76 | €8.25 |
*price indicative
- RS Stock No.:
- 217-0671
- Mfr. Part No.:
- 200 XL 031
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | XL | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 100 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 7.87mm | |
| Pitch Length | 5mm | |
| Belt Length | 508mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section XL | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 100 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Minimum Operating Temperature -30°C | ||
Belt Width 7.87mm | ||
Pitch Length 5mm | ||
Belt Length 508mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt timing belts made by chloroprene has high quality neoprene compounds, it is the most The salient feature of the Optibelt ZR timing belts. It has XL profile with 508 mm length.
Broad performance range
Low bearing loading
High level of flexibility
Synchronous torque transmission
Related links
- OPTIBELT 200 DXL 031 Double Sided Timing Belt 100 Teeth 7.87 mm Width
- OPTIBELT 200 XL 037 Timing Belt 100 Teeth 9.4 mm Width
- OPTIBELT 200 XL 025 Timing Belt 100 Teeth 6.35 mm Width
- Contitech 200 XL 037 Timing Belt 100 Teeth 9.4 mm Width
- SKF PHG 200-XL-037 Timing Belt 100 Teeth 9.4 mm Width
- OPTIBELT 200 DXL 037 Double Sided Timing Belt 100 Teeth 9.4 mm Width
- OPTIBELT 200 DXL 025 Double Sided Timing Belt 100 Teeth 6.35 mm Width
- OPTIBELT 100 XL 031 Timing Belt 50 Teeth 7.87 mm Width
