OPTIBELT 2080 8M 85 Timing Belt 260 Teeth, 2.08 m Length, 85 mm Width
- RS Stock No.:
- 217-0695
- Mfr. Part No.:
- 2080 8M 85
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €21.20
View bulk pricing optionsSubtotal (1 unit)*
€211.90
(exc. VAT)
€260.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €211.90 | - |
| 5 - 9 | €207.66 | €21.20 |
| 10 - 24 | €203.39 | €85.10 |
| 25 + | €199.18 | €318.00 |
*price indicative
- RS Stock No.:
- 217-0695
- Mfr. Part No.:
- 2080 8M 85
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 260 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 2.08m | |
| Pitch Length | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 85mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 260 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 2.08m | ||
Pitch Length 8mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 85mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 2080 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- OPTIBELT 2080 8M 20 Timing Belt 260 Teeth 20 mm Width
- OPTIBELT 2080 8M 50 Timing Belt 260 Teeth 50 mm Width
- OPTIBELT 2080 8M 30 Timing Belt 260 Teeth 30 mm Width
- OPTIBELT 576 8M 85 Timing Belt 72 Teeth 85 mm Width
- OPTIBELT 896 8M 85 Timing Belt 112 Teeth 85 mm Width
- OPTIBELT 1040 8M 85 Timing Belt 130 Teeth 85 mm Width
- OPTIBELT 1728 8M 85 Timing Belt 216 Teeth 85 mm Width
- OPTIBELT 416 8M 85 Timing Belt 52 Teeth 85 mm Width
