OPTIBELT 2080 8M 30 Timing Belt 260 Teeth, 2.08 m Length, 30 mm Width
- RS Stock No.:
- 217-0693
- Mfr. Part No.:
- 2080 8M 30
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €7.40
View bulk pricing optionsSubtotal (1 unit)*
€73.45
(exc. VAT)
€90.34
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €73.45 | - |
| 5 - 9 | €71.97 | €7.40 |
| 10 - 24 | €70.52 | €29.30 |
| 25 + | €69.03 | €110.50 |
*price indicative
- RS Stock No.:
- 217-0693
- Mfr. Part No.:
- 2080 8M 30
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 260 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 2.08m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 30mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 260 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 2.08m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 30mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 2080 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- OPTIBELT 2080 8M 50 Timing Belt 260 Teeth 50 mm Width
- OPTIBELT 2080 8M 20 Timing Belt 260 Teeth 20 mm Width
- OPTIBELT 2080 8M 85 Timing Belt 260 Teeth 85 mm Width
- SKF PHG 920-8M-30 Timing Belt 115 Teeth 30 mm Width
- OPTIBELT 920 8M 30 Timing Belt 115 Teeth 30 mm Width
- OPTIBELT 1200 8M 30 Timing Belt 150 Teeth 30 mm Width
- SKF PHG 1040-8M-30 Timing Belt 130 Teeth 30 mm Width
- OPTIBELT 1040 8M 30 Timing Belt 130 Teeth 30 mm Width
