OPTIBELT 2240 8M 30 Timing Belt 280 Teeth, 2.24 m Length, 30 mm Width
- RS Stock No.:
- 217-0709
- Mfr. Part No.:
- 2240 8M 30
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€73.30
(exc. VAT)
€90.16
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €73.30 | - |
| 5 - 9 | €71.83 | 2% |
| 10 - 24 | €70.36 | 4% |
| 25 + | €68.90 | 6% |
*price indicative
- RS Stock No.:
- 217-0709
- Mfr. Part No.:
- 2240 8M 30
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 280 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Belt Length | 2.24m | |
| Belt Width | 30mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 280 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Belt Length 2.24m | ||
Belt Width 30mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 2240 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- OPTIBELT 2240 8M 85 Timing Belt 280 Teeth 85 mm Width
- OPTIBELT 2240 8M 20 Timing Belt 280 Teeth 20 mm Width
- OPTIBELT 2240 8M 50 Timing Belt 280 Teeth 50 mm Width
- OPTIBELT 2240 8MDC 62 Timing Belt 280 Teeth 62 mm Width
- Gates PCV 8MGT 2240 12 Timing Belt 280 Teeth 12 mm Width
- Gates PCV 8MGT 2240 62 Timing Belt 280 Teeth 62 mm Width
- Gates PCV 8MGT 2240 36 Timing Belt 280 Teeth 36 mm Width
- Gates PCV 8MGT 2240 21 Timing Belt 280 Teeth 21 mm Width
