OPTIBELT 2240 8MDC 62 Timing Belt 280 Teeth, 2.24 m Length, 62 mm Width
- RS Stock No.:
- 231-2083
- Mfr. Part No.:
- 2240 8MDC 62
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€950.84
(exc. VAT)
€1,169.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €950.84 |
*price indicative
- RS Stock No.:
- 231-2083
- Mfr. Part No.:
- 2240 8MDC 62
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8MDC | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 280 | |
| Cord Material | Carbon | |
| Material | PUR | |
| Series | Delta chain | |
| Belt Length | 2.24m | |
| Belt Width | 62mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8MDC | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 280 | ||
Cord Material Carbon | ||
Material PUR | ||
Series Delta chain | ||
Belt Length 2.24m | ||
Belt Width 62mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The OPTIBELT DELTA Chain has the highest power capacity timing belt Optibelt has ever created. It is 2X stronger than any rubber timing belt. This means more compact drive designs are possible and it can replace many DELTA Chain drives. It has 2240mm length, width is 62 mm and height is 280 mm. Timing belt tooth pitch is pitch is 8mm.
Superior protection
Idler capable
Carbon cords
High resistance
Compatible tooth pattern
Related links
- Gates PCV 8MGT 2240 62 Timing Belt 280 Teeth 62 mm Width
- OPTIBELT 2240 8M 85 Timing Belt 280 Teeth 85 mm Width
- OPTIBELT 2240 8M 30 Timing Belt 280 Teeth 30 mm Width
- OPTIBELT 2240 8M 20 Timing Belt 280 Teeth 20 mm Width
- OPTIBELT 2240 8M 50 Timing Belt 280 Teeth 50 mm Width
- Gates PCV 8MGT 2240 12 Timing Belt 280 Teeth 12 mm Width
- Gates PCV 8MGT 2240 36 Timing Belt 280 Teeth 36 mm Width
- Gates PCV 8MGT 2240 21 Timing Belt 280 Teeth 21 mm Width
