OPTIBELT 2240 8M 50 Timing Belt 280 Teeth, 2.24 m Length, 50 mm Width
- RS Stock No.:
- 217-0710
- Mfr. Part No.:
- 2240 8M 50
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€128.76
(exc. VAT)
€158.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €128.76 |
| 5 - 9 | €126.18 |
| 10 - 24 | €123.61 |
| 25 + | €121.07 |
*price indicative
- RS Stock No.:
- 217-0710
- Mfr. Part No.:
- 2240 8M 50
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 280 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 2.24m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Belt Width | 50mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 280 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 2.24m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Belt Width 50mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 2240 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- OPTIBELT 2240 8M 85 Timing Belt 280 Teeth 85 mm Width
- OPTIBELT 2240 8M 30 Timing Belt 280 Teeth 30 mm Width
- OPTIBELT 2240 8M 20 Timing Belt 280 Teeth 20 mm Width
- OPTIBELT 2240 8MDC 62 Timing Belt 280 Teeth 62 mm Width
- Gates PCV 8MGT 2240 12 Timing Belt 280 Teeth 12 mm Width
- Gates PCV 8MGT 2240 62 Timing Belt 280 Teeth 62 mm Width
- Gates PCV 8MGT 2240 36 Timing Belt 280 Teeth 36 mm Width
- Gates PCV 8MGT 2240 21 Timing Belt 280 Teeth 21 mm Width
