OPTIBELT 740 5MHP 15 Timing Belt 148 Teeth, 740 mm Length, 15 mm Width
- RS Stock No.:
- 217-0899
- Mfr. Part No.:
- 740 5MHP 15
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €2.10
View bulk pricing optionsSubtotal (1 unit)*
€21.01
(exc. VAT)
€25.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €21.01 | - |
| 5 - 9 | €20.59 | €2.10 |
| 10 - 24 | €20.18 | €8.30 |
| 25 + | €19.76 | €31.25 |
*price indicative
- RS Stock No.:
- 217-0899
- Mfr. Part No.:
- 740 5MHP 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5MHP | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 148 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Belt Length | 740mm | |
| Belt Width | 15mm | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5MHP | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 148 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Belt Length 740mm | ||
Belt Width 15mm | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres. It is faster, stronger and also more compact.
High precision
Improved low-noise characteristics through OMEGA tooth form
Temperature range -30°C to +100°C
Related links
- OPTIBELT 740 5MHP 25 Timing Belt 148 Teeth 25 mm Width
- OPTIBELT 740 5MHP 9 Timing Belt 148 Teeth 9 mm Width
- OPTIBELT 740 5M 15 Timing Belt 148 Teeth 15 mm Width
- OPTIBELT 740 5M 9 Timing Belt 148 Teeth 9 mm Width
- OPTIBELT 740 5M 25 Timing Belt 148 Teeth 25 mm Width
- SKF PHG 740-5M-S450 Timing Belt 148 Teeth 450 mm Width
- OPTIBELT 565 5MHP 15 Timing Belt 113 Teeth 15 mm Width
- OPTIBELT 635 5MHP 15 Timing Belt 127 Teeth 15 mm Width
